+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | wire with current compensation | |
Mounting | THT | |
Inductance | 1mH | |
Operating current | 25A | |
Resistance | 2.8mΩ | |
Body dimensions | 65x37x66mm | |
Spatial orientation | vertical | |
Terminal pitch | 20x15.5mm | |
Operating temperature | -40...125°C |