+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82747S4423N020

Inductor: wire with current compensation; THT; 1.5mH; 42A; Ø: 72mm


Manufacturer: TDK

Manufacturer part number:
B82747S4423N020
TME Symbol:
B82747S4423N020

Specification

Manufacturer
TDK
Type of inductor
wire with current compensation
Mounting
THT
Inductance
1.5mH
Operating current
42A
Resistance
2.6mΩ
Body dimensions
Ø72x51mm
Spatial orientation
horizontal
Diameter
72mm
Height
51mm
Operating temperature
-40...125°C
Gross weight480 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82747S4423N020
0 in TME stock
Net price for quantities from 64 pcs - 24.85 USDGross price for quantities from 64 pcs - 24.85 USD
No. of pieces (Multiplicity: 16)
Minimum order quantity: 64.
Multiplicity: 16.
Packaging method by the manufacturerCardboard = 16 pcs