+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82789S0223N002

Inductor: common mode; SMD; 22uH; 250mA; R: 580mΩ; -30÷50%; 42VAC


Manufacturer: TDK

Manufacturer part number:
B82789S0223N002
TME Symbol:
B82789S0223N002

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
SMD
Inductance
22µH
Operating current
0.25A
Resistance
0.58Ω
Tolerance
-30...50%
Body dimensions
5.2x3.2x3mm
Operating voltage
42V AC
Gross weight0.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82789S0223N002
0 in TME stock
Net price for quantities from 2500 pcs - 0.71 USDGross price for quantities from 2500 pcs - 0.71 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Packaging method by the manufacturerReel = 2 500 pcs