+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82790S0253N201

Inductor: common mode; SMD; 25uH; 500mA; R: 110mΩ; ±30%; 7.1x6x5.2mm


Manufacturer: TDK

Manufacturer part number:
B82790S0253N201
TME Symbol:
B82790S0253N201

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
SMD
Inductance
25µH
Operating current
0.5A
Resistance
0.11Ω
Tolerance
±30%
Body dimensions
7.1x6x5.2mm
Operating voltage
42V AC
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82790S0253N201
0 in TME stock
Net price for quantities from 3000 pcs - 1.36 USDGross price for quantities from 3000 pcs - 1.36 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 3 000.
Multiplicity: 1 500.