+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82791G0015A016

Inductor: wire; THT; 100mA; R: 850mΩ; ±30%; horizontal; 42VAC; 4.7mH

Manufacturer: TDK

Manufacturer part number:
B82791G0015A016
TME Symbol:
B82791G0015A016

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
THT
Operating current
0.1A
Resistance
0.85Ω
Tolerance
±30%
Spatial orientation
horizontal
Operating voltage
42V AC
Kind of inductor
toroidal
Terminal pitch
10x15mm
Inductance of individual winding
4.7mH
Number of windings
2
Gross weight2.757 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82791G0015A016
0 in TME stock
Net price for quantities from 80 pcs - 1.91 USDGross price for quantities from 80 pcs - 1.91 USD
Net price for quantities from 160 pcs - 1.85 USDGross price for quantities from 160 pcs - 1.85 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.