+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82791G2251N020

Inductor: wire; THT; 250mA; R: 2400mΩ; ±30%; horizontal; 250VAC; 47mH


Manufacturer: TDK

Manufacturer part number:
B82791G2251N020
TME Symbol:
B82791G2251N020

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
THT
Operating current
0.25A
Resistance
2.4Ω
Tolerance
±30%
Spatial orientation
horizontal
Operating voltage
250V AC
Kind of inductor
toroidal
Terminal pitch
15x10mm
Inductance of individual winding
47mH
Number of windings
2
Gross weight2.757 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82791G2251N020
66 in TME stock
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 10 pcs - 2.02 USDGross price for quantities from 10 pcs - 2.02 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
Net price for quantities from 50 pcs - 1.73 USDGross price for quantities from 50 pcs - 1.73 USD
Net price for quantities from 80 pcs - 1.65 USDGross price for quantities from 80 pcs - 1.65 USD
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.62 USD
Net price for quantities from 160 pcs - 1.54 USDGross price for quantities from 160 pcs - 1.54 USD
Net price for quantities from 320 pcs - 1.41 USDGross price for quantities from 320 pcs - 1.41 USD
Net price for quantities from 640 pcs - 1.29 USDGross price for quantities from 640 pcs - 1.29 USD
Net price for quantities from 1040 pcs - 1.26 USDGross price for quantities from 1040 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.