+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82791G2301N001

Inductor: common mode; THT; 30mH; 300mA; R: 2.2Ω; ±30%; horizontal


Manufacturer: TDK

Manufacturer part number:
B82791G2301N001
TME Symbol:
B82791G2301N001

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
30mH
Operating current
0.3A
Resistance
2.2Ω
Tolerance
±30%
Body dimensions
17.5x17.5x8mm
Spatial orientation
horizontal
Operating temperature
-40...125°C
Gross weight2.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82791G2301N001
14 in TME stock
Net price for quantities from 1 pcs - 3.36 USDGross price for quantities from 1 pcs - 3.36 USD
Net price for quantities from 10 pcs - 2.51 USDGross price for quantities from 10 pcs - 2.51 USD
Net price for quantities from 20 pcs - 2.15 USDGross price for quantities from 20 pcs - 2.15 USD
Net price for quantities from 40 pcs - 1.99 USDGross price for quantities from 40 pcs - 1.99 USD
Net price for quantities from 80 pcs - 1.89 USDGross price for quantities from 80 pcs - 1.89 USD
Net price for quantities from 160 pcs - 1.82 USDGross price for quantities from 160 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 80 pcs