+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82791H0015A016

Inductor: wire; THT; 100mA; R: 850mΩ; ±30%; vertical; 42VAC; 5x12.7mm

Manufacturer: TDK

Manufacturer part number:
B82791H0015A016
TME Symbol:
B82791H0015A016

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
THT
Operating current
0.1A
Resistance
0.85Ω
Tolerance
±30%
Spatial orientation
vertical
Operating voltage
42V AC
Kind of inductor
toroidal
Terminal pitch
5x12.7mm
Inductance of individual winding
4.7mH
Number of windings
2
Gross weight2.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82791H0015A016
70 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.77 USDGross price for quantities from 10 pcs - 1.77 USD
Net price for quantities from 25 pcs - 1.63 USDGross price for quantities from 25 pcs - 1.63 USD
Net price for quantities from 40 pcs - 1.56 USDGross price for quantities from 40 pcs - 1.56 USD
Net price for quantities from 80 pcs - 1.51 USDGross price for quantities from 80 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 200 pcs