+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82791H0015A025

Inductor: wire; THT; 100mA; R: 1200mΩ; ±30%; vertical; 42VAC; 10mH

Manufacturer: TDK

Manufacturer part number:
B82791H0015A025
TME Symbol:
B82791H0015A025

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
THT
Operating current
0.1A
Resistance
1.2Ω
Tolerance
±30%
Spatial orientation
vertical
Operating voltage
42V AC
Kind of inductor
toroidal
Terminal pitch
5x12.7mm
Inductance of individual winding
10mH
Number of windings
2
Gross weight2.757 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82791H0015A025
0 in TME stock
Net price for quantities from 200 pcs - 1.85 USDGross price for quantities from 200 pcs - 1.85 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.