+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82791H2251N020

Inductor: common mode; THT; 47mH; 250mA; R: 2.4Ω; -30÷50%; vertical


Manufacturer: TDK

Manufacturer part number:
B82791H2251N020
TME Symbol:
B82791H2251N020

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
47mH
Operating current
0.25A
Resistance
2.4Ω
Tolerance
-30...50%
Body dimensions
17.6x15.3x7.4mm
Spatial orientation
vertical
Terminal pitch
5x12.7mm
Gross weight2.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82791H2251N020
270 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 10 pcs - 1.67 USDGross price for quantities from 10 pcs - 1.67 USD
Net price for quantities from 25 pcs - 1.50 USDGross price for quantities from 25 pcs - 1.50 USD
Net price for quantities from 50 pcs - 1.38 USDGross price for quantities from 50 pcs - 1.38 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.27 USD
Net price for quantities from 200 pcs - 1.18 USDGross price for quantities from 200 pcs - 1.18 USD
Net price for quantities from 400 pcs - 1.09 USDGross price for quantities from 400 pcs - 1.09 USD
Net price for quantities from 600 pcs - 1.06 USDGross price for quantities from 600 pcs - 1.06 USD
Net price for quantities from 1000 pcs - 1.01 USDGross price for quantities from 1000 pcs - 1.01 USD
Net price for quantities from 2600 pcs - 0.94 USDGross price for quantities from 2600 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs