+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82791H2501N001

Inductor: wire; THT; 500mA; R: 1000mΩ; ±30%; vertical; 250VAC; 10mH


Manufacturer: TDK

Manufacturer part number:
B82791H2501N001
TME Symbol:
B82791H2501N001

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
THT
Operating current
0.5A
Resistance
Tolerance
±30%
Spatial orientation
vertical
Operating voltage
250V AC
Kind of inductor
toroidal
Terminal pitch
5x12.7mm
Inductance of individual winding
10mH
Number of windings
2
Gross weight2.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82791H2501N001
618 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 10 pcs - 2.20 USDGross price for quantities from 10 pcs - 2.20 USD
Net price for quantities from 50 pcs - 2.03 USDGross price for quantities from 50 pcs - 2.03 USD
Net price for quantities from 100 pcs - 1.98 USDGross price for quantities from 100 pcs - 1.98 USD
Net price for quantities from 200 pcs - 1.95 USDGross price for quantities from 200 pcs - 1.95 USD
Net price for quantities from 600 pcs - 1.92 USDGross price for quantities from 600 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs