+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82791H2601N001

Inductor: common mode; THT; 6.8mH; 600mA; R: 630mΩ; ±30%; vertical


Manufacturer: TDK

Manufacturer part number:
B82791H2601N001
TME Symbol:
B82791H2601N001

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
6.8mH
Operating current
0.6A
Resistance
0.63Ω
Tolerance
±30%
Body dimensions
15.3x7.4x17.6mm
Spatial orientation
vertical
Operating temperature
-40...125°C
Gross weight2.757 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82791H2601N001
444 in TME stock
Net price for quantities from 1 pcs - 2.48 USDGross price for quantities from 1 pcs - 2.48 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 25 pcs - 1.89 USDGross price for quantities from 25 pcs - 1.89 USD
Net price for quantities from 50 pcs - 1.79 USDGross price for quantities from 50 pcs - 1.79 USD
Net price for quantities from 100 pcs - 1.70 USDGross price for quantities from 100 pcs - 1.70 USD
Net price for quantities from 200 pcs - 1.63 USDGross price for quantities from 200 pcs - 1.63 USD
Net price for quantities from 400 pcs - 1.57 USDGross price for quantities from 400 pcs - 1.57 USD
Net price for quantities from 600 pcs - 1.54 USDGross price for quantities from 600 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs