+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82791H2701N001

Inductor: wire; THT; 700mA; R: 440mΩ; ±30%; vertical; 250VAC; 4.7mH


Manufacturer: TDK

Manufacturer part number:
B82791H2701N001
TME Symbol:
B82791H2701N001

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
THT
Operating current
0.7A
Resistance
0.44Ω
Tolerance
±30%
Spatial orientation
vertical
Operating voltage
250V AC
Kind of inductor
toroidal
Terminal pitch
5x12.7mm
Inductance of individual winding
4.7mH
Number of windings
2
Gross weight2.757 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82791H2701N001
0 in TME stock
Net price for quantities from 600 pcs - 1.87 USDGross price for quantities from 600 pcs - 1.87 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 600.
Multiplicity: 200.