+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82791H2901N020

Inductor: common mode; THT; 4.7mH; 900mA; R: 250mΩ; ±30%; vertical


Manufacturer: TDK

Manufacturer part number:
B82791H2901N020
TME Symbol:
B82791H2901N020

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
4.7mH
Operating current
0.9A
Resistance
0.25Ω
Tolerance
±30%
Body dimensions
15.3x7.4x17.6mm
Spatial orientation
vertical
Operating temperature
-40...125°C
Gross weight2.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82791H2901N020
0 in TME stock
Net price for quantities from 600 pcs - 1.81 USDGross price for quantities from 600 pcs - 1.81 USD
Net price for quantities from 1000 pcs - 1.74 USDGross price for quantities from 1000 pcs - 1.74 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 600.
Multiplicity: 200.
Packaging method by the manufacturerCardboard = 200 pcs