+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82793C0113N201

Inductor: wire with current compensation; SMD; 11uH; 800mA; ±30%


Manufacturer: TDK

Manufacturer part number:
B82793C0113N201
TME Symbol:
B82793C0113N201

Specification

Manufacturer
TDK
Type of inductor
wire with current compensation
Mounting
SMD
Inductance
11µH
Operating current
0.8A
Resistance
80mΩ
Tolerance
±30%
Body dimensions
7.1x6x4.8mm
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82793C0113N201
0 in TME stock
Net price for quantities from 3000 pcs - 1.00 USDGross price for quantities from 3000 pcs - 1.00 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 3 000.
Multiplicity: 1 500.