+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82793C0474N215

Inductor: common mode; SMD; 470uH; 700mA; R: 170mΩ; ±30%; 42VAC


Manufacturer: TDK

Manufacturer part number:
B82793C0474N215
TME Symbol:
B82793C0474N215

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
SMD
Inductance
0.47mH
Operating current
0.7A
Resistance
0.17Ω
Tolerance
±30%
Body dimensions
7.1x6x4.8mm
Operating voltage
42V AC
Kind of inductor
toroidal
Terminal pitch
9x2.5mm
Gross weight0.461 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82793C0474N215
0 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 1.73 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.60 USD
Net price for quantities from 50 pcs - 1.53 USDGross price for quantities from 50 pcs - 1.53 USD
Net price for quantities from 100 pcs - 1.44 USDGross price for quantities from 100 pcs - 1.44 USD
Net price for quantities from 250 pcs - 1.35 USDGross price for quantities from 250 pcs - 1.35 USD
Net price for quantities from 500 pcs - 1.26 USDGross price for quantities from 500 pcs - 1.26 USD
Net price for quantities from 1000 pcs - 1.19 USDGross price for quantities from 1000 pcs - 1.19 USD
Net price for quantities from 1500 pcs - 1.15 USDGross price for quantities from 1500 pcs - 1.15 USD
Net price for quantities from 3000 pcs - 1.07 USDGross price for quantities from 3000 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.