+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82793C0475N265

Inductor: common mode; SMD; 4.7mH; 400mA; R: 550mΩ; ±30%; 42VAC

Manufacturer: TDK

Manufacturer part number:
B82793C0475N265
TME Symbol:
B82793C0475N265

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
SMD
Inductance
4.7mH
Operating current
0.4A
Resistance
0.55Ω
Tolerance
±30%
Body dimensions
7.1x6x4.8mm
Operating voltage
42V AC
Kind of inductor
toroidal
Terminal pitch
9x2.5mm
Gross weight0.461 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82793C0475N265
0 in TME stock
Net price for quantities from 1500 pcs - 1.06 USDGross price for quantities from 1500 pcs - 1.06 USD
Net price for quantities from 3000 pcs - 1.00 USDGross price for quantities from 3000 pcs - 1.00 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.