+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82793C0476N265

Inductor: wire with current compensation; SMD; 47mH; 100mA; ±30%

Manufacturer: TDK

Manufacturer part number:
B82793C0476N265
TME Symbol:
B82793C0476N265

Specification

Manufacturer
TDK
Type of inductor
wire with current compensation
Mounting
SMD
Inductance
47mH
Operating current
0.1A
Resistance
3.7Ω
Tolerance
±30%
Body dimensions
7.1x6x4.8mm
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK
*
B82793C0476N265
Product withdrawn from the offer
Use the specification table below to search for similar products