+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82793S0513N201

Inductor: common mode; SMD; 51uH; 800mA; R: 140mΩ; ±30%; 7.1x6x4.8mm


Manufacturer: TDK

Manufacturer part number:
B82793S0513N201
TME Symbol:
B82793S0513N201

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
SMD
Inductance
51µH
Operating current
0.8A
Resistance
0.14Ω
Tolerance
±30%
Body dimensions
7.1x6x4.8mm
Operating voltage
42V AC
Kind of inductor
toroidal
Terminal pitch
9x2.5mm
Gross weight0.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82793S0513N201
1155 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 25 pcs - 0.83 USDGross price for quantities from 25 pcs - 0.83 USD
Net price for quantities from 50 pcs - 0.79 USDGross price for quantities from 50 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 250 pcs - 0.72 USDGross price for quantities from 250 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
Net price for quantities from 1000 pcs - 0.65 USDGross price for quantities from 1000 pcs - 0.65 USD
Net price for quantities from 1500 pcs - 0.62 USDGross price for quantities from 1500 pcs - 0.62 USD
Net price for quantities from 3000 pcs - 0.55 USDGross price for quantities from 3000 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs