+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | common mode | |
Mounting | SMD | |
Inductance | 4.7mH | |
Operating current | 0.7A | |
Resistance | 0.5Ω | |
Tolerance | -30...50% | |
Body dimensions | 14.5x13.3x8mm | |
Operating voltage | 42V AC | |
Kind of inductor | toroidal | |
Terminal pitch | 16.6x2.5mm |