+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B84111A0000A030

Filter: anti-interference; single-phase; 250VAC; Ioper.max: 3A


Manufacturer: TDK

Manufacturer part number:
B84111A0000A030
TME Symbol:
B84111A0000A030

Specification

Manufacturer
TDK
Type of filter
anti-interference
Kind of filter
single-phase
Operating voltage
250V AC
Max. operating current
3A
Leakage current
0.369mA
Mounting holes pitch
60.4mm
Body dimensions
45x50x22.3mm
Operating temperature
-25...85°C
Gross weight76.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Suppression filters - others TDK,
*
B84111A0000A030
0 in TME stock
Net price for quantities from 1 pcs - 33.98 USDGross price for quantities from 1 pcs - 33.98 USD
Net price for quantities from 16 pcs - 28.99 USDGross price for quantities from 16 pcs - 28.99 USD
Net price for quantities from 32 pcs - 28.06 USDGross price for quantities from 32 pcs - 28.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 16 pcs