+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B84111F0000B030

Filter: anti-interference; single-phase; 250VAC; Ioper.max: 3A


Manufacturer: TDK

Manufacturer part number:
B84111F0000B030
TME Symbol:
B84111F0000B030

Specification

Manufacturer
TDK
Type of filter
anti-interference
Kind of filter
single-phase
Operating voltage
250V AC
Max. operating current
3A
Leakage current
0.369mA
Mounting holes pitch
54mm
Body dimensions
43.5x35x26mm
Operating temperature
-25...100°C
Gross weight71.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Suppression filters - others TDK,
*
B84111F0000B030
37 in TME stock
Net price for quantities from 1 pcs - 22.65 USDGross price for quantities from 1 pcs - 22.65 USD
Net price for quantities from 3 pcs - 21.37 USDGross price for quantities from 3 pcs - 21.37 USD
Net price for quantities from 5 pcs - 20.56 USDGross price for quantities from 5 pcs - 20.56 USD
Net price for quantities from 10 pcs - 19.16 USDGross price for quantities from 10 pcs - 19.16 USD
Net price for quantities from 25 pcs - 17.66 USDGross price for quantities from 25 pcs - 17.66 USD
Net price for quantities from 40 pcs - 17.19 USDGross price for quantities from 40 pcs - 17.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.