+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B84131M0001G135

Filter: anti-interference; three-phase; 250VAC,440VAC; 35A


Manufacturer: TDK

Manufacturer part number:
B84131M0001G135
TME Symbol:
B84131M0001G135

Specification

Manufacturer
TDK
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
250V AC, 440V AC
Max. operating current
35A
Body dimensions
149x104x80mm
Mounting holes pitch
75x44mm
Operating temperature
-25...85°C
Gross weight2.3 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three-phase filters TDK,
*
B84131M0001G135
0 in TME stock
Net price for quantities from 3 pcs - 298.10 USDGross price for quantities from 3 pcs - 298.10 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.