+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B84131M0002G150

Filter: anti-interference; three-phase; 440VAC; 50A; Ir: 94uA; M5

Manufacturer: TDK

Manufacturer part number:
B84131M0002G150
TME Symbol:
B84131M0002G150

Specification

Manufacturer
TDK
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
440V AC
Max. operating current
50A
Body dimensions
141x122x131mm
Leakage current
94µA
Mounting holes pitch
44x105mm
Mounting
M5
Operating temperature
-25...85°C
Gross weight4.5 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three-phase filters TDK,
*
B84131M0002G150
0 in TME stock
Net price for quantities from 6 pcs - 399.76 USDGross price for quantities from 6 pcs - 399.76 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 6.
Multiplicity: 2.