+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B84143A0020A166

Filter: anti-interference; three-phase; 520VAC; Ioper.max: 20A


Manufacturer: TDK

Manufacturer part number:
B84143A0020A166
TME Symbol:
B84143A0020A166

Specification

Manufacturer
TDK
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
520V AC
Max. operating current
20A
Leakage current
3.1mA
Mounting holes pitch
143mm
Body dimensions
133x58x53mm
Operating temperature
-25...100°C
Gross weight750 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Suppression filters - others TDK,
*
B84143A0020A166
0 in TME stock
Net price for quantities from 16 pcs - 93.22 USDGross price for quantities from 16 pcs - 93.22 USD
No. of pieces (Multiplicity: 16)
Minimum order quantity: 16.
Multiplicity: 16.