+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B84143A0036R000

Filter: anti-interference; three-phase; 480VAC; 36A; 166x156x91mm

Manufacturer: TDK

Manufacturer part number:
B84143A0036R000
TME Symbol:
B84143A0036R000

Specification

Manufacturer
TDK
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
480V AC
Max. operating current
36A
Body dimensions
166x156x91mm
Leakage current
418µA
Mounting holes pitch
80x140mm
Operating temperature
-25...100°C
Gross weight4.318 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three-phase filters TDK,
*
B84143A0036R000
0 in TME stock
Net price for quantities from 6 pcs - 324.49 USDGross price for quantities from 6 pcs - 324.49 USD
No. of pieces (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.