+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of filter | anti-interference | |
Kind of filter | three-phase | |
Operating voltage | 300V AC | |
Max. operating current | 250A | |
Leakage current | 14mA | |
Body dimensions | 114x170x250mm | |
Operating temperature | -25...100°C |