+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B84143B0320S080

Filter: anti-interference; three-phase; 520VAC; 320A; Ir: 14mA


Manufacturer: TDK

Manufacturer part number:
B84143B0320S080
TME Symbol:
B84143B0320S080

Specification

Manufacturer
TDK
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
520V AC
Max. operating current
320A
Body dimensions
230x140x120mm
Leakage current
14mA
Mounting holes pitch
170x165mm
Operating temperature
-25...100°C
Gross weight10.4637 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three-phase filters TDK,
*
B84143B0320S080
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 030.56 USDGross price for quantities from 1 pcs - 1 030.56 USD
Net price for quantities from 5 pcs - 951.76 USDGross price for quantities from 5 pcs - 951.76 USD
Net price for quantities from 10 pcs - 914.99 USDGross price for quantities from 10 pcs - 914.99 USD