+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B84143V0066R127

Filter: anti-interference; three-phase; 520VAC; 66A


Manufacturer: TDK

Manufacturer part number:
B84143V0066R127
TME Symbol:
B84143V0066R127

Specification

Manufacturer
TDK
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
520V AC
Max. operating current
66A
Body dimensions
530x210x280mm
Operating temperature
-25...100°C
Gross weight1.266 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three-phase filters TDK,
*
B84143V0066R127
0 in TME stock
Net price for quantities from 1 pcs - 3 050.86 USDGross price for quantities from 1 pcs - 3 050.86 USD
Net price for quantities from 5 pcs - 2 887.84 USDGross price for quantities from 5 pcs - 2 887.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.