+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of filter | anti-interference | |
Kind of filter | three-phase | |
Operating voltage | 520V AC | |
Max. operating current | 95A | |
Body dimensions | 650x250x360mm | |
Operating temperature | -25...100°C |