+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B84144A0036R120

Filter: anti-interference; three-phase; 520VAC; 36A; 230x90x60mm


Manufacturer: TDK

Manufacturer part number:
B84144A0036R120
TME Symbol:
B84144A0036R120

Specification

Manufacturer
TDK
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
520V AC
Max. operating current
36A
Body dimensions
230x90x60mm
Leakage current
13mA
Mounting holes pitch
257x75mm
Operating temperature
-25...100°C
Gross weight2.2033 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three-phase filters TDK,
*
B84144A0036R120
2 in TME stock
Net price for quantities from 1 pcs - 224.74 USDGross price for quantities from 1 pcs - 224.74 USD
Net price for quantities from 5 pcs - 211.93 USDGross price for quantities from 5 pcs - 211.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.