+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B84773A0010A000

Filter: anti-interference; single-phase; 250VAC; Ioper.max: 10A


Manufacturer: TDK

Manufacturer part number:
B84773A0010A000
TME Symbol:
B84773A0010A000

Specification

Manufacturer
TDK
Type of filter
anti-interference
Kind of filter
single-phase
Operating voltage
250V AC
Max. operating current
10A
Leakage current
173µA
Mounting holes pitch
36mm
Body dimensions
27.8x39x32mm
Operating temperature
-25...85°C
Gross weight69.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Suppression filters - others TDK,
*
B84773A0010A000
39 in TME stock
Net price for quantities from 1 pcs - 21.90 USDGross price for quantities from 1 pcs - 21.90 USD
Net price for quantities from 5 pcs - 19.57 USDGross price for quantities from 5 pcs - 19.57 USD
Net price for quantities from 10 pcs - 18.17 USDGross price for quantities from 10 pcs - 18.17 USD
Net price for quantities from 25 pcs - 16.77 USDGross price for quantities from 25 pcs - 16.77 USD
Net price for quantities from 40 pcs - 16.31 USDGross price for quantities from 40 pcs - 16.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.