+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | rivet nut | |
Thread | M8 | |
Material | steel | |
Plating material | zinc | |
BN standard | BN 4575 | |
Panel cutout diameter | 11.1mm | |
Length | 18.5mm | |
Fastened components thickness | 3...5.5mm | |
Kind of head | flat | |
Engineering PN | UT/FEF | |
Trade name | TUBTARA® |