+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1429361

Threaded insert; brass; M8; BN 1054; L: 9.2mm; for plastic


Manufacturer: BOSSARD

Manufacturer part number:
1429361
TME Symbol:
B8/BN1054

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Plating material
without coating
Thread
M8
BN standard
BN 1054
Length
9.2mm
Application
for plastic
Gross weight1.576 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
1429361
890 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcs