+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3060644

Washer; specialist; M8; D=17mm; h=3.2mm; hardened steel; BN 10614


Manufacturer: BOSSARD

Manufacturer part number:
3060644
TME Symbol:
B8/BN10614

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
specialist
Internal diameter
8.4mm
Thread
M8
Outside diameter
17mm
Height
3.2mm
Material
hardened steel
BN standard
BN 10614
Gross weight0.009 g
Certificates
See other products in this category: Washers BOSSARD,
*
3060644
0 in TME stock
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD
Net price for quantities from 1000 pcs - 0.60 USDGross price for quantities from 1000 pcs - 0.60 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.