+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1964518

Washer; round; h=1.6mm; M8; D=16mm; laminated paper; BN 1077


Manufacturer: BOSSARD

Manufacturer part number:
1964518
TME Symbol:
B8/BN1077

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
round
Internal diameter
8.4mm
Height
1.6mm
Thread
M8
Outside diameter
16mm
Material
laminated paper
BN standard
BN 1077
Gross weight0.351 g
See other products in this category: Washers BOSSARD,
*
1964518
200 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Product available till the stock lasts
Net price for quantities from 200 pcs - 0.26 USDGross price for quantities from 200 pcs - 0.26 USD
Net price for quantities from 600 pcs - 0.21 USDGross price for quantities from 600 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Packaging method by the manufacturer:Bag = 200 pcs