+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1089064

Nut; hexagonal; M8; 1.25; steel; none; 13mm; BN 115; DIN 934


Manufacturer: BOSSARD

Manufacturer part number:
1089064
TME Symbol:
B8/BN115

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M8
Thread pitch
1.25
Material
steel
Plating material
none
Spanner size
13mm
BN standard
BN 115
DIN standard
DIN 934
ISO standard
ISO 4032
Strength class
8
Caution!
  • after installation, the screw should beimmediately protected against corrosion!
Gross weight4.56 g
See other products in this category: Nuts BOSSARD,
*
1089064
1300 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Packaging method by the manufacturer:
Bag = 100 pcs