+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1090682

Nut; hexagonal; M8; 1.25; steel; zinc; 13mm; BN 124; DIN 439B


Manufacturer: BOSSARD

Manufacturer part number:
1090682
TME Symbol:
B8/BN124

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M8
Thread pitch
1.25
Material
steel
Plating material
zinc
Spanner size
13mm
BN standard
BN 124
DIN standard
DIN 439B
ISO standard
ISO 4035
Mechanical elements features
low profile
Gross weight2.819 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1090682
3700 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Packaging method by the manufacturer:Cardboard = 1 000 pcs