+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1090852

Nut; hexagonal; M8; 1.25; steel; zinc; H: 4mm; 13mm; BN 125


Manufacturer: BOSSARD

Manufacturer part number:
1090852
TME Symbol:
B8/BN125

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M8
Thread pitch
1.25
Material
steel
Plating material
zinc
Height
4mm
Spanner size
13mm
BN standard
BN 125
Gross weight2.714 g
See other products in this category: Nuts BOSSARD,
*
1090852
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 1 000 pcs