+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | nut | |
Nut shape | hexagonal | |
Kind of thread | left hand thread | |
Material | steel | |
Plating material | zinc | |
BN standard | BN 139 | |
DIN standard | DIN 934 | |
ISO standard | ISO 4032 |