+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3067708

Wrench: Torx®; TX8; Overall len: 48mm; steel


Manufacturer: BOSSARD

Manufacturer part number:
3067708
TME Symbol:
B8/BN14056

Specification

Manufacturer
BOSSARD
Type of wrench
Torx®
Spanner size
TX8
Overall length
48mm
Material
steel
Gross weight3.17 g

WATCH VIDEO

See other products in this category: Hex and Torx keys BOSSARD,
*
3067708
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 50 pcs - 0.65 USDGross price for quantities from 50 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Packaging method by the manufacturer:
Bag = 50 pcs