+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1093088

Nut; hexagonal; M8; 1.25; 6 steel; chromium; 13mm; BN 151; DIN 1587


Manufacturer: BOSSARD

Manufacturer part number:
1093088
TME Symbol:
B8/BN151

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M8
Thread pitch
1.25
Material
6 steel
Plating material
chromium
Spanner size
13mm
BN standard
BN 151
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight9.9 g
See other products in this category: Nuts BOSSARD,
*
1093088
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.41 USDGross price for quantities from 1 pcs - 9.41 USD
Net price for quantities from 10 pcs - 7.53 USDGross price for quantities from 10 pcs - 7.53 USD
Net price for quantities from 100 pcs - 6.03 USDGross price for quantities from 100 pcs - 6.03 USD