+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1093320

Nut; hexagonal; M8; 1.25; 6 steel; zinc; 13mm; BN 154; DIN 917; dome


Manufacturer: BOSSARD

Manufacturer part number:
1093320
TME Symbol:
B8/BN154

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M8
Thread pitch
1.25
Material
6 steel
Plating material
zinc
Spanner size
13mm
BN standard
BN 154
DIN standard
DIN 917
Mechanical elements features
dome
Gross weight9.7 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1093320
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD