+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3352856

Nut; with flange; hexagonal; M8; 1.25; A2 stainless steel; 13mm


Manufacturer: BOSSARD

Manufacturer part number:
3352856
TME Symbol:
B8/BN20190

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with flange
Nut shape
hexagonal
Thread
M8
Thread pitch
1.25
Material
A2 stainless steel
Spanner size
13mm
BN standard
BN 20190
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight10.76 g
Certificates
See other products in this category: Nuts BOSSARD,
*
3352856
100 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
Net price for quantities from 1000 pcs - 0.65 USDGross price for quantities from 1000 pcs - 0.65 USD
Packaging method by the manufacturer:Cardboard = 100 pcs