+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3352608

Nut; hexagonal; M8; zinc plated steel; ISO 898-2; self-retaining

Manufacturer: BOSSARD

Manufacturer part number:
3352608
TME Symbol:
B8/BN2065

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M8
Material
zinc plated steel
ISO standard
ISO 898-2
Mechanical elements features
self-retaining
Length
8.8mm
Gross weight5.8 g
Certificates
See other products in this category: Nuts BOSSARD,
*
3352608
0 in TME stock
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs