+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3670482

Washer; round; M8; D=16mm; h=1.6mm; steel; DIN 125A; BN 20734

Manufacturer: BOSSARD

Manufacturer part number:
3670482
TME Symbol:
B8/BN20734

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
8.4mm
Thread
M8
Outside diameter
16mm
Height
1.6mm
Material
steel
DIN standard
DIN 125A
BN standard
BN 20734
ISO standard
ISO 7089
Gross weight1.533 g
Certificates
See other products in this category: Washers BOSSARD,
*
3670482
3100 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 500 pcsCardboard = 1 000 pcs