+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3670497

Washer; M8; D=24mm; h=2mm; steel; Plating: zinc flake coated

Manufacturer: BOSSARD

Manufacturer part number:
3670497
TME Symbol:
B8/BN20735

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Internal diameter
8.4mm
Thread
M8
Outside diameter
24mm
Height
2mm
Material
steel
Plating material
zinc flake coated
DIN standard
DIN 9021
BN standard
BN 20735
ISO standard
ISO 7093-1
Hardness
200 HV
Gross weight5.924 g
See other products in this category: Washers BOSSARD,
*
3670497
500 in TME stock
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1500 pcs - 0.08 USDGross price for quantities from 1500 pcs - 0.08 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerCardboard = 500 pcs