+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1100777

Nut; round; M8; 1.25; steel; Plating: zinc; BN 220; DIN 546

Manufacturer: BOSSARD

Manufacturer part number:
1100777
TME Symbol:
B8/BN220

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
round
Thread
M8
Thread pitch
1.25
Material
steel
Plating material
zinc
BN standard
BN 220
DIN standard
DIN 546
Kind of cut
slotted
Gross weight5 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1100777
100 in TME stock
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs