+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1101129

Nut; conical; M8; zinc plated steel; H: 10mm; Øout: 20mm


Manufacturer: BOSSARD

Manufacturer part number:
1101129
TME Symbol:
B8/BN224

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
conical
Thread
M8
Material
zinc plated steel
Height
10mm
Outside diameter
20mm
Gross weight5.463 g
See other products in this category: Nuts BOSSARD,
*
1101129
100 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD
Packaging method by the manufacturer:Bag = 100 pcs