+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1101269

Nut; tee nut; M8; 1.25; steel; Plating: zinc; BN 226


Manufacturer: BOSSARD

Manufacturer part number:
1101269
TME Symbol:
B8/BN226

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
tee nut
Thread
M8
Thread pitch
1.25
Material
steel
Plating material
zinc
BN standard
BN 226
Gross weight4.68 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1101269
100 in TME stock
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs